text.skipToContent text.skipToNavigation

Manufacturer Part #

NRLM471M250V30X30F

NRLM Series 470 uF 250 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRLM471M250V30X30F - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 470µF
Rated Voltage: 250V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
200
Total
$8,250.00
USD
Quantity
Unit Price
10
$1.77
30
$1.74
100
$1.71
200
$1.70
500+
$1.65
Product Variant Information section