text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V221MNL1GS

CD Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD1V221MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section