text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A471MHD6

HE Series 470 uF 100V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Nichicon UHE2A471MHD6 - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1720mA
Impedance: 0.047Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.04
300
$1.03
1,000+
$0.975
Product Variant Information section