text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1E821MHD6

PJ Series 820 uF 25 V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Nichicon UPJ1E821MHD6 - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1130mA
Impedance: 0.079Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,398
USA:
1,398
9,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.505
Product Variant Information section