text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1C332MHD

PM Series 3300 uF 16V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1C332MHD - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2160mA
Impedance: 0.023Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Unit Price
100
$0.75
300
$0.73
500
$0.725
1,000
$0.71
2,000+
$0.695
Product Variant Information section