text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1A272MHD

PW Series 2700 uF 10V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1A272MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.945A
Impedance: 30mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,000
$0.40
2,500+
$0.385
Product Variant Information section