text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1C332MHD

PW Series 3300 uF 16V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1C332MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.555A
Impedance: 22mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
50
$0.745
150
$0.725
500
$0.705
1,000
$0.695
2,000+
$0.675
Product Variant Information section