text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V222MHD6

PW Series 2200 uF 35 V 105°C Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Nichicon UPW1V222MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2740mA
Impedance: 0.02Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,692
USA:
2,692
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.04
1,000+
$1.01
Product Variant Information section