text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1E680MCL1GS

UD Series 68 uF 25 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UUD1E680MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 68µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.50
USD
Quantity
Unit Price
1,000
$0.099
3,000
$0.0962
4,000
$0.0955
10,000
$0.0933
15,000+
$0.0911