text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1C220MCL1GB

WT Series 22 uF 16 V 105°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Nichicon UWT1C220MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 30mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$377.00
USD
Quantity
Unit Price
1,000
$0.0786
3,000
$0.0764
5,000
$0.0754
10,000
$0.0741
20,000+
$0.072
Product Variant Information section