text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0G221R

CX Series 2917 4 V 220 uF 2 KHrs 105°C Polymer Aluminum Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2427
Product Specification Section
Panasonic Industry EEF-CX0G221R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,265.00
USD
Quantity
Unit Price
3,500+
$1.79