text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V270P

ZA Series 27 µF 35 V Ø6.3 x 6.1 mm 105°C SMT Hybrid Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Panasonic Industry EEH-ZA1V270P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 27µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 60mΩ
Leakage Current: 9.45µA
Ripple Current: 1300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section