text.skipToContent text.skipToNavigation

Manufacturer Part #

EEHZU1J121UP

ZUU Series 120 µF 63 V 12 mOhm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEHZU1J121UP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Ripple Current: 4.8A
Operating Temp Range: -55°C to +135°C
Dimension: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
400
Total
$984.00
USD
Quantity
Unit Price
400
$1.24
800
$1.23
1,200
$1.22
1,600+
$1.21
Product Variant Information section