text.skipToContent text.skipToNavigation

Manufacturer Part #

EHCSA025M2711010T

ECHSA Series 25 v 270 uf 135c 10x10.2mm Low ESR 4k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Eaton EHCSA025M2711010T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 67.5µA
Ripple Current: 2.2A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Construction: Cylindrical
Dimension: L  10.2mm x D  10mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.555
300
$0.545
750
$0.53
2,000+
$0.51
Product Variant Information section