text.skipToContent text.skipToNavigation

Manufacturer Part #

0201YC121KAT2A

0201 120 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0201YC121KAT2A - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$643.50
USD
Quantity
Unit Price
15,000
$0.0429
30,000+
$0.0417
Product Variant Information section