text.skipToContent text.skipToNavigation

Manufacturer Part #

04023C152KAT2A

0.0015uF 25V X7R 10% Pad SMD 0402 125°C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04023C152KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245