text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A120JAT2A

0402 12 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 04025A120JAT2A - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350,000
USA:
350,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
10,000
$0.0081
30,000
$0.0079
40,000
$0.0078
100,000
$0.0076
150,000+
$0.0075