text.skipToContent text.skipToNavigation

Manufacturer Part #

04025C222J4T2A

0402 2200 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025C222J4T2A - Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.56mm x W  0.5mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,700.00
USD
Quantity
Unit Price
10,000+
$0.37