text.skipToContent text.skipToNavigation

Manufacturer Part #

04025C222KAT2A

0402 2.2 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2533
Product Specification Section
KYOCERA AVX 04025C222KAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
870,000
USA:
870,000
900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
10,000
$0.0172
20,000
$0.017
30,000
$0.0168
50,000
$0.0166
100,000+
$0.0162