text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C103K4Z2A

0603 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06031C103K4Z2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The 06031C103K4Z2A is a part of 06031 series Ceramic Capacitors. It has an operating temperature ranging from -55°C to +125°C.

Features:

  • High mechanical performance able to withstand, 5mm bend test guaranteed
  • Increased temperature cycling performance, 3000 cycles and beyond
  • Flexible termination system
  • Reduction in circuit board flex failures
  • Base metal electrode system
  • Automotive or commercial grade products available

Applications:

  • High Flexure Stress Circuit Boards
    • e.g. Depanelization: Components near edges of board
  • Variable Temperature Applications
    • Soft termination offers improved reliability performance in applications where there is temperature variation
    • e.g. All kind of engine sensors: Direct connection to battery rail
  • Automotive Applications
    • Improved reliability
    • Excellent mechanical performance and thermo mechanical performance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.20
USD
Quantity
Unit Price
4,000
$0.0678
8,000
$0.0667
12,000
$0.066
16,000
$0.0655
20,000+
$0.0641