text.skipToContent text.skipToNavigation

Manufacturer Part #

06035U910FAT2A

0603 91 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035U910FAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 06035U910FAT2A is a part of "U" series 50 V Ultra Low ESR Dielectric ±1 %Tolerance Microwave Ceremic Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance is 91 pF
  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • FAilure Rate code is not Applicable
  • ±1% Capacitance Tolerance
  • Ni and Sn Plated Termination
  • Available in a 7" Reel?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,460.00
USD
Quantity
Unit Price
4,000+
$0.365
Product Variant Information section