text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A6R2CAT2A

0805 6.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08051A6R2CAT2A - Technical Attributes
Attributes Table
Capacitance: 6.2pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Unit Price
4,000+
$0.645