text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C273KAT2A

0805 27 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08051C273KAT2A - Technical Attributes
Attributes Table
Capacitance: 27nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.40
USD
Quantity
Unit Price
4,000
$0.0839
8,000
$0.0825
12,000
$0.0817
16,000
$0.0811
20,000+
$0.0793