text.skipToContent text.skipToNavigation

Manufacturer Part #

08053D475KAT2A

0805 4.7 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08053D475KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
3,000+
$0.555