text.skipToContent text.skipToNavigation

Manufacturer Part #

0805ZG475ZAT4A

10V 4.7uF Y5V 0805 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0805ZG475ZAT4A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,275.00
USD
Quantity
Unit Price
15,000+
$0.285