text.skipToContent text.skipToNavigation

Manufacturer Part #

1812AC273KAT2A

1812 27000 pF 1000 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1812AC273KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.027µF
Dielectric: X7R
Rated Voltage: 1000V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
1,000+
$1.76
Product Variant Information section