text.skipToContent text.skipToNavigation

Manufacturer Part #

A104K15X7RF5TAA

A Series Ø2.6 x 3.8 mm 100 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay A104K15X7RF5TAA - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Dimension: H  3.8mm x D  2.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
14000
Multiple Of:
7000
Total
$641.20
USD
Quantity
Unit Price
7,000
$0.0465
14,000
$0.0458
21,000
$0.0454
28,000
$0.0451
35,000+
$0.0441
Product Variant Information section