
Manufacturer Part #
C0603X6S1C104K030BC
MLCC,0201,X6S,16V,0.1µF,0.3mm
Product Specification Section
TDK C0603X6S1C104K030BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C0603X6S1C104K030BC - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X6S |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 1000MΩ |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15,000
$0.0068
30,000
$0.0067
45,000
$0.0066
60,000
$0.0066
75,000+
$0.0064
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount