text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R0J106M085AB

C Series 0805 10 uF 6.3 V ±20% X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012X5R0J106M085AB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$304.40
USD
Quantity
Unit Price
4,000
$0.0761
8,000
$0.0748
12,000
$0.0741
16,000
$0.0736
20,000+
$0.0719
Product Variant Information section