text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X8R1E475K250AB

Cap Ceramic 4.7uF 25V X8R 10% Pad SMD 1210 150°C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK C3225X8R1E475K250AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X8R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,270.00
USD
Quantity
Unit Price
1,000+
$2.27
Product Variant Information section