text.skipToContent text.skipToNavigation

Manufacturer Part #

C4520C0G3F150K110KA

C Series 1808 15 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4520C0G3F150K110KA - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G
Rated Voltage: 3kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1808 (4520 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
1,000+
$1.14
Product Variant Information section