text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX5R6BB103

0201 10 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0201KRX5R6BB103 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$63.00
USD
Quantity
Unit Price
15,000
$0.0042
45,000
$0.004
75,000
$0.004
150,000
$0.0039
300,000+
$0.0037
Product Variant Information section