text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X7R1E153K050BA

CGA Series 0402 15 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
TDK CGA2B2X7R1E153K050BA - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$79.00
USD
Quantity
Web Price
10,000
$0.0079
30,000
$0.0076
50,000
$0.0074
150,000
$0.0071
250,000+
$0.0069
Product Variant Information section