text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H101J080AA

CGA Series 0603 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA3E2C0G1H101J080AA - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,708
USA:
1,708
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
1
$0.41
15
$0.335
100
$0.28
400
$0.245
2,000+
$0.198