text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3NP02E153J160AA

CGA Series 1206 15 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA5L3NP02E153J160AA - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
2,000+
$1.38
Product Variant Information section