text.skipToContent text.skipToNavigation

Manufacturer Part #

CKG57NX7S1C107M500JJ

CKG Series 100 uF 16 V ±20% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2611
Product Specification Section
TDK CKG57NX7S1C107M500JJ - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,550.00
USD
Quantity
Unit Price
1,000+
$14.55