text.skipToContent text.skipToNavigation

Manufacturer Part #

CKG57NX7S2A226M500JH

CKG Series 6 x 5 mm 22 uF 100 V ±20 % Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2605
Product Specification Section
TDK CKG57NX7S2A226M500JH - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
181,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,340.00
USD
Quantity
Unit Price
1,000+
$13.34