text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B683KB8WPNC

CL Series 0.068µF ±10% Tolerance 50V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2507
Product Specification Section
Samsung Electro-Mechanics CL10B683KB8WPNC - Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.20
USD
Quantity
Unit Price
4,000
$0.0398
8,000
$0.0391
12,000
$0.0388
20,000
$0.0383
40,000+
$0.0373