text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C150JB8NNND

CL10 Series 15 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Samsung Electro-Mechanics CL10C150JB8NNND - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,650.00
USD
Quantity
Unit Price
10,000
$0.0385
20,000
$0.0379
30,000
$0.0375
40,000
$0.0373
50,000+
$0.0365
Product Variant Information section