text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C331JC8NNNC

CL10 Series 330 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10C331JC8NNNC - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105,000.00
USD
Quantity
Unit Price
4,000
$0.0556
8,000
$0.0546
12,000
$0.0541
16,000
$0.0537
20,000+
$0.0525
Product Variant Information section