text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KAFVPNE

CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2404
Product Specification Section
Samsung Electro-Mechanics CL21B105KAFVPNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
2,000
$0.137
4,000
$0.135
6,000
$0.134
8,000
$0.133
10,000+
$0.131