text.skipToContent text.skipToNavigation

Manufacturer Part #

GCE21BR72A104KA01L

0805 0.1 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCE21BR72A104KA01L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215