text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71A106KA13L

1206 10 uF 10 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ31CR71A106KA13L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,100.00
USD
Quantity
Unit Price
2,000+
$0.605