text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H2R0BA16D

Multilayer Ceramic Capacitors 2pF 50V C0G 0.1pF 0402 auto

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2610
Product Specification Section
Murata GCM1555C1H2R0BA16D - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: 55°C to 125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.00
USD
Quantity
Unit Price
10,000
$0.0341
20,000
$0.0336
30,000
$0.0333
40,000
$0.0331
50,000+
$0.0324