text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555G1H101JA16D

Multilayer Ceramic Capacitors 100pF 50V X8G 5% Pad SMD 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555G1H101JA16D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X8G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +150°C
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$307.00
USD
Quantity
Unit Price
10,000
$0.0307
20,000
$0.0302
30,000
$0.03
40,000
$0.0298
50,000+
$0.0291