text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H272JA16D

CAP CER 2700PF 50V NP0 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H272JA16D - Technical Attributes
Attributes Table
Capacitance: 2700pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$212.40
USD
Quantity
Unit Price
4,000
$0.0531
8,000
$0.0522
12,000
$0.0517
16,000
$0.0513
20,000+
$0.0502