text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A331JA16D

Multilayer Ceramic Capacitors 330pF 100V C0G 5% Pad SMD 0603 125°C Automotive

Product Specification Section
Murata GCM1885C2A331JA16D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88,000
USA:
88,000
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
4,000
$0.0582
8,000
$0.0573
12,000
$0.0567
16,000
$0.0563
20,000+
$0.055