text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E2R7BA01D

Multilayer Ceramic Capacitors 2.7pF 25V C0G 0.1pF 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2423
Product Specification Section
Murata GRM0335C1E2R7BA01D - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
15,000
$0.0084
30,000
$0.0082
60,000
$0.0081
75,000
$0.008
225,000+
$0.0077