text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C563KE84D

Cap Ceramic 0.056uF 16V X5R 10% Pad SMD 0201 85°C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2440
Product Specification Section
Murata GRM033R61C563KE84D - Technical Attributes
Attributes Table
Capacitance: 0.056µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.50
USD
Quantity
Unit Price
15,000
$0.0157
30,000
$0.0155
45,000
$0.0153
60,000
$0.0152
75,000+
$0.0149