text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71H101KA12D

0201 50 V 100 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2610
Product Specification Section
Murata GRM033R71H101KA12D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
15,000
$0.007
45,000
$0.0068
60,000
$0.0067
150,000
$0.0066
225,000+
$0.0064